Part Details for 35-514-231-R-A5-905 by TE Connectivity
Overview of 35-514-231-R-A5-905 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-514-231-R-A5-905
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6202
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M12, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:T Handle, Ip Rating:Ip67, Ip6K9K Rohs Compliant: Yes |Kissling Te Connectivity 35-514-231-R-A5-905 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$211.9200 / $296.7000 | Buy Now |
DISTI #
1734-35-514-231-R-A5-905-ND
|
DigiKey | SWITCH SELECT 2P SPST 500A 32V Min Qty: 12 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.9075 | Buy Now |
DISTI #
571-35-514-231RA5905
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$202.4400 / $214.6900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$147.9100 / $309.8000 | Buy Now |
DISTI #
K5000060
|
TTI | Disconnect Switches Batt. Disconnector 35-514-231-R-A5-905 Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$191.9100 | Buy Now |
Part Details for 35-514-231-R-A5-905
35-514-231-R-A5-905 CAD Models
35-514-231-R-A5-905 Part Data Attributes
|
35-514-231-R-A5-905
TE Connectivity
Buy Now
|
Compare Parts:
35-514-231-R-A5-905
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |