Part Details for 35-511-101-R by TE Connectivity
Overview of 35-511-101-R by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-511-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6181
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:Lever, Ip Rating:Ip67, Ip6K9K |Kissling Te Connectivity 35-511-101-R RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.8400 / $174.7800 | Buy Now |
DISTI #
1734-35-511-101-R-ND
|
DigiKey | SWITCH SELECT 2POS SPST 500A 32V Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0385 | Buy Now |
DISTI #
571-35-511-101-R
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR | 0 |
|
$109.3600 / $122.0000 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-511-101-R RoHS: Compliant | 0 |
|
$87.1300 / $182.5000 | Buy Now |
DISTI #
K1140090
|
TTI | Disconnect Switches Battery Disconnector 35-511-101-R Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$114.2200 | Buy Now |