There are no models available for this part yet.
Overview of 35-502 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 35-502 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AK6178
|
Newark | Battery Disconnector Sw, 500A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, Contact Current Rating:500A, No. Of Poles:1Poles, Switch Mounting:Flange Mount, Operating Handle Type:45° Turn Off Rohs Compliant: No |Kissling Te Connectivity 35-502 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.5700 / $166.0100 | Buy Now | |
DISTI #
571-35-502
|
Mouser Electronics | Disconnect Switches BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$113.9600 / $127.1700 | Order Now | |
Onlinecomponents.com | Battery Disconnector 35-502 RoHS: Compliant | 0 |
|
$82.7600 / $173.3400 | Buy Now | ||
DISTI #
K1060504
|
TTI | Disconnect Switches Battery Disconnector 35-502 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$107.0700 / $119.3900 | Buy Now |
CAD Models for 35-502 by TE Connectivity
Part Data Attributes for 35-502 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|