There are no models available for this part yet.
Overview of 35-482-BU by GC Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 35-482-BU by GC Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect Panel Mount Bulk RoHS: Compliant |
120 In Stock |
|
$8.1300 / $10.6800 | Buy Now | ||
Bristol Electronics | 39 |
|
RFQ | ||||
Master Electronics | Switch Push Button ON OFF SPST Square Button 10A 250VAC 14VDC Quick Connect Panel Mount Bulk RoHS: Compliant |
120 In Stock |
|
$8.1300 / $10.6800 | Buy Now |