Part Details for 35-414-131-S-900 by TE Connectivity
Results Overview of 35-414-131-S-900 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35-414-131-S-900 Information
35-414-131-S-900 by TE Connectivity is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 35-414-131-S-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK6176
|
Newark | Battery Disconnector Sw, 400A/32Vdc, M10, Disconnect Switch Type:Manual, Operating Voltage:32Vdc, ... more RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.7900 / $176.1200 | Buy Now |
DISTI #
1734-35-414-131-S-900-ND
|
DigiKey | SWITCH SELECT 2POS SPST 400A 20V Min Qty: 1 Lead time: 17 Weeks Container: Box |
19 In Stock |
|
$88.4120 / $131.1800 | Buy Now |
DISTI #
571-35-414-131-S-900
|
Mouser Electronics | Rotary Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$90.6800 / $113.1100 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-414-131-S-900 RoHS: Compliant | 0 |
|
$87.8000 / $113.1700 | Buy Now |
DISTI #
K1166104
|
TTI | Disconnect Switches Battery Disconnector 35-414-131-S-900 Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$87.6500 / $91.7800 | Buy Now |
Part Details for 35-414-131-S-900
35-414-131-S-900 CAD Models
35-414-131-S-900 Part Data Attributes
|
35-414-131-S-900
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35-414-131-S-900
TE Connectivity
Rotary Switch, Solder Terminal, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |