Part Details for 35-400 by TE Connectivity
Overview of 35-400 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-35-400-ND
|
DigiKey | SWITCH SELECT 2POS SPST 400A 32V Min Qty: 20 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$97.1535 | Buy Now |
DISTI #
571-35-400
|
Mouser Electronics | Disconnect Switches MISC BATTERY DISCONNECTOR RoHS: Compliant | 0 |
|
$104.2700 / $105.1500 | Order Now |
|
Onlinecomponents.com | Battery Disconnector 35-400 RoHS: Compliant | 0 |
|
$75.7200 / $158.6000 | Buy Now |
DISTI #
K1060162
|
TTI | Industrial Relays MISC BATTERY DISCONNECTOR Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$101.3600 | Buy Now |