Part Details for 35-38073-HAZ by MELTRIC Corporation
Overview of 35-38073-HAZ by MELTRIC Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD64338073RXXXH | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers for Healthcare, Metering and Battery Powered Applications (Non Promotion) | |
HD64338073RXXXLPW | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers for Healthcare, Metering and Battery Powered Applications (Non Promotion) | |
HD64338073RXXXHW | Renesas Electronics Corporation | Super Low Power, 16-bit Microcomputers for Healthcare, Metering and Battery Powered Applications (Non Promotion) |
Price & Stock for 35-38073-HAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74259658
|
RS | DS30 HAZ INLET POLY BLACK SIZE 3 TYPE 4X 3P+G 30A 250 VAC 60 Hz NO AUX | Meltric 35-38073-HAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$352.0600 | RFQ |