Part Details for 35-3790-BU by GC Electronics
Overview of 35-3790-BU by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3790EFE#TRPBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C | |
LT3790HFE#PBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C | |
LT3790IFE#TRPBF | Analog Devices | 60V Sync 4-Switch Buck-Boost C |
Price & Stock for 35-3790-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC Bulk RoHS: Compliant |
6 In Stock |
|
$3.1500 / $4.8400 | Buy Now |
|
Master Electronics | Switch Rocker ON OFF SPST Quick Connect Rocker 15A 250VAC Bulk RoHS: Compliant |
6 In Stock |
|
$3.1500 / $4.8400 | Buy Now |