Part Details for 35-3484 by GC Electronics
Overview of 35-3484 by GC Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3484 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 400 V/0.18 A, 500 Vrms, P-SON4 |
Price & Stock for 35-3484
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Plunger 25A 12VDC Momentary Contact Screw Panel Mount RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |