Part Details for 35-314-131-S-900 by TE Connectivity
Overview of 35-314-131-S-900 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 35-314-131-S-900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-35-314-131-S-900
|
Mouser Electronics | Rotary Switches | 0 |
|
$91.4100 / $113.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant |
20 Partner Stock |
|
$79.1400 / $132.9800 | Buy Now |
DISTI #
69167651
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$70.8500 / $85.6500 | Buy Now |
DISTI #
C1S114413577788
|
Chip1Stop | Selector Switch | 20 |
|
$75.3000 / $96.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
20 Partner Stock |
|
$79.1400 / $132.9800 | Buy Now |
Part Details for 35-314-131-S-900
35-314-131-S-900 CAD Models
35-314-131-S-900 Part Data Attributes
|
35-314-131-S-900
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35-314-131-S-900
TE Connectivity
Rotary Switch, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Type | LEVER | |
End Contact Material | SILVER OVER COPPER | |
Indexing Angle | 90 deg | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |