Part Details for 35-3070-BU by GC Electronics
Overview of 35-3070-BU by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-701 | Coilcraft Inc | Not for new designs. Contact us for alternatives or support for existing programs. | |
XPL7030-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 35-3070-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Bat Lever Screw 16A 250VAC Panel Mount with Threads RoHS: Compliant |
10 In Stock |
|
$6.1800 / $8.9600 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Bat Lever Screw 16A 250VAC Panel Mount with Threads RoHS: Compliant |
10 In Stock |
|
$6.1800 / $8.9600 | Buy Now |