Part Details for 35-3025 by GC Electronics
Overview of 35-3025 by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8430252CGI-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
8430252CG-45LF | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer | |
8430252CG-45LFT | Renesas Electronics Corporation | FemtoClock® Crystal-to-3.3V LVPECL Frequency Synthesizer |
Price & Stock for 35-3025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159619
|
RS | DPDT BAT HANDLE TOGGLE ON-O | GC Electronics 35-3025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0600 / $7.1200 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads RoHS: Compliant |
95 In Stock |
|
$4.2900 / $7.7900 | Buy Now |
DISTI #
51571982
|
Verical | Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads Min Qty: 10 Package Multiple: 5 Date Code: 1502 | Americas - 90 |
|
$6.1230 / $10.1270 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 20A 277VAC Panel Mount with Threads RoHS: Compliant |
95 In Stock |
|
$4.2900 / $7.7900 | Buy Now |