Part Details for 35-200-014 by TE Connectivity
Overview of 35-200-014 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Telecommunications
Communication and Networking
Robotics and Drones
Price & Stock for 35-200-014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1734-35-200-014-ND
|
DigiKey | ROTARY SWITCHES, 1 POSITION, LEV Min Qty: 1 Lead time: 17 Weeks Container: Box |
2 In Stock |
|
$4.9660 / $9.5600 | Buy Now |
DISTI #
571-35-200-014
|
Mouser Electronics | Switch Actuators SWITCH LEVER RoHS: Compliant | 0 |
|
$5.0900 / $8.3000 | Order Now |
|
Onlinecomponents.com | Switch lever 90DEG 35-200-014 RoHS: Compliant | 0 |
|
$4.7400 / $9.9300 | Buy Now |
DISTI #
K1060586
|
TTI | Switch Actuators SWITCH LEVER Min Qty: 500 Package Multiple: 1 Container: Each | Americas - 0 |
|
$5.1900 / $5.3200 | Buy Now |
Part Details for 35-200-014
35-200-014 CAD Models
35-200-014 Part Data Attributes
|
35-200-014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
35-200-014
TE Connectivity
Rotary Switch, 32VDC, Solder Terminal, Lever Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Type | LEVER | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |