There are no models available for this part yet.
Overview of 35-14143-HAZ by MELTRIC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 35-14143-HAZ by MELTRIC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74217397
|
RS | DS20 HAZ RECEPTACLE POLY BLACK SIZE 2 TYPE 4X 3P+G 20A 600 VAC 60 Hz NO AUX | Meltric 35-14143-HAZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$488.3300 / $506.0900 | RFQ |