Part Details for 35-1301 by Ideal Industries Inc
Overview of 35-1301 by Ideal Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for 35-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T4966
|
Newark | 4-Piece Mini Cushion-Grip Electronic Screwdrvr Set |Ideal 35-1301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.8900 / $41.3500 | Buy Now |
DISTI #
74205359
|
RS | Mini Cushion-Grip Electronic Screwdriver Set 4-Piece | Ideal Industries 35-1301 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9700 / $30.1800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$26.4800 / $35.0500 | Buy Now |