Part Details for 35-1099-01 by 3M Interconnect
Results Overview of 35-1099-01 by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35-1099-01 Information
35-1099-01 by 3M Interconnect is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1099-A | Coilcraft Inc | SMPS Transformer | |
C1099-ALB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
C1099-AL | Coilcraft Inc | SMPS Transformer, 8.3W |
Price & Stock for 35-1099-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M158977-ND
|
DigiKey | 3M ADFLO PAPR BLOWER UNI Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$488.2580 / $514.0600 | Buy Now |