Part Details for 35 41 115 by KNIPEX
Results Overview of 35 41 115 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
35 41 115 Information
35 41 115 by KNIPEX is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 35 41 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3537492
|
Farnell | PLIER, ELECTRONIC, 115MM RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 1 |
|
$39.7992 | Buy Now |
DISTI #
2172-3541115-ND
|
DigiKey | PLIERS FOR ELECTRONIC ENGINEER Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$42.1292 / $49.0400 | Buy Now |
DISTI #
KNP.3541115
|
TME | Pliers, curved,precision,half-rounded nose, 115mm Min Qty: 1 | 3 |
|
$27.6800 / $29.6600 | Buy Now |
Part Details for 35 41 115
35 41 115 CAD Models
35 41 115 Part Data Attributes
|
35 41 115
KNIPEX
Buy Now
|
Compare Parts:
35 41 115
KNIPEX
Select a part to compare: |
Samacsys Manufacturer | KNIPEX |