Part Details for 35 32 115 by KNIPEX
Overview of 35 32 115 by KNIPEX
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35 32 115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R2959
|
Newark | Relay Adjusting Pliers, Plier Style:Round Nose, Overall Length:115Mm, Product Range:-, Svhc:No Svhc (27-Jun-2018), Jaw Length:22.5Mm Rohs Compliant: Na |Knipex 35 32 115 (Alternate Part Number: 4003773035121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.2300 / $37.9800 | Buy Now |
DISTI #
2172-3532115-ND
|
DigiKey | PLIERS-ROUND TIPS, COMFORT GRIP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$42.9656 / $48.6900 | Buy Now |
DISTI #
KNP.3532115
|
TME | Pliers, precision,half-rounded nose, 115mm Min Qty: 1 | 4 |
|
$29.6900 / $31.8200 | Buy Now |
Part Details for 35 32 115
35 32 115 CAD Models
35 32 115 Part Data Attributes:
|
35 32 115
KNIPEX
Buy Now
|
Compare Parts:
35 32 115
KNIPEX
|
Samacsys Manufacturer | KNIPEX |