Part Details for 34THEB1ATA2S22 by Vishay Spectrol
Overview of 34THEB1ATA2S22 by Vishay Spectrol
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 34THEB1ATA2S22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-1052-ND
|
DigiKey | SENSOR ROTARY 3600DEG SLD TURRET Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$348.0300 | Buy Now |
DISTI #
70231600
|
RS | Sensor, Magnetic, Hall Effect, Bushing, 1%, Analog CW, 10 Turn, 22.2 MM | Spectrol / Sfernice / Vishay 34THEB1ATA2S22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$263.9640 / $299.9600 | RFQ |
Part Details for 34THEB1ATA2S22
34THEB1ATA2S22 CAD Models
34THEB1ATA2S22 Part Data Attributes
|
34THEB1ATA2S22
Vishay Spectrol
Buy Now
Datasheet
|
Compare Parts:
34THEB1ATA2S22
Vishay Spectrol
Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.05-4.95V, CYLINDRICAL, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SPECTROL | |
Reach Compliance Code | unknown | |
Additional Feature | OVER VOLTAGE PROTECTION, REVERSE VOLTAGE PROTECTION | |
Body Height | 23.7 mm | |
Body Length or Diameter | 22.2 mm | |
Housing | ANODIZED ALUMINUM | |
Linearity (%) | 1 % | |
Mounting Feature | BUSHING MOUNT | |
Operating Current-Max | 16 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Range | 0.05-4.95V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | ROTARY POSITION SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |