Part Details for 34KM-K006-00W by NMB Technologies Corporation
Overview of 34KM-K006-00W by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 6ft | |
G825K006200YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,2x3Pin,Gold Flash,NY6T,3.8mm*2.0mm*3.0mm |
Price & Stock for 34KM-K006-00W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R3911
|
Newark | Hybrid Stepper Motor, Stepper Motor Type:Single Shaft, Hybrid, Motor Size:85Mm, Coil Type:Unipolar, Step Angle:1.8°, Torque Max:2500Mn-M, Current Rating:4.8A, Voltage Rating Max:24Vdc, No. Of Wires:6, External Length:68Mm Rohs Compliant: Yes |Nmb Technologies 34KM-K006-00W RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.1300 | Buy Now |
DISTI #
942-34KM-K006-00W-ND
|
DigiKey | STEP MOTOR HYBRID UNIPOLAR 24V Min Qty: 3 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$133.9200 | Buy Now |
DISTI #
000000000003137674
|
Sager | Stepper Motors Hybrid Stepper Motor, Single Shaft, 85x85x68mm, 1.8 Degree/Step, 4.8A, 0.45ohm Min Qty: 1 | 0 |
|
$124.6200 / $155.2600 | Buy Now |