Part Details for 34DWMDP52B4M6RT by Grayhill Inc
Overview of 34DWMDP52B4M6RT by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34DWMDP52B4M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08N6934
|
Newark | Tog, smin, s,dpdt, o-O-O, n,rah, lf |Grayhill 34DWMDP52B4M6RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $9.1100 | Buy Now |
DISTI #
2266-34DWMDP52B4M6RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
213 In Stock |
|
$0.2820 / $0.3300 | Buy Now |
DISTI #
34DWMDP52B4M6RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9602 | Buy Now |
DISTI #
34DWMDP52B4M6RT
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34DWMDP52B4M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8784 / $5.7654 | Buy Now |
DISTI #
706-34DWMDP52B4M6RT
|
Mouser Electronics | Toggle Switches DPDT ON-OFF-MOM RA HZ MNT RoHS: Compliant | 0 |
|
$5.7300 / $7.7600 | Order Now |
|
Future Electronics | Sub-miniature toggle switch, sealed RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$5.5400 / $5.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.1400 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF (ON) DPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket RoHS: Compliant | 0 |
|
$3.9400 / $7.7500 | Buy Now |
DISTI #
000000000002634075
|
Sager | Toggle Switches DPDT ON-OFF-MOM RA HZ MNT Min Qty: 100 | 0 |
|
$4.3300 / $6.3000 | Buy Now |
Part Details for 34DWMDP52B4M6RT
34DWMDP52B4M6RT CAD Models
34DWMDP52B4M6RT Part Data Attributes
|
34DWMDP52B4M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34DWMDP52B4M6RT
Grayhill Inc
Toggle Switch, DPDT, Latched And Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Body Breadth | 8.13 mm | |
Body Height | 5.08 mm | |
Body Length or Diameter | 9.4 mm | |
Contact (AC) Max Rating R Load | .02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | .02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 30000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED; IP67 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |