There are no models available for this part yet.
Overview of 34DWMDP11B4M6RT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 34DWMDP11B4M6RT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
47M2520
|
Newark | Tog, smin, s,dpdt, o-N-O, n,rah, lf |Grayhill 34DWMDP11B4M6RT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8100 / $9.0900 | Buy Now | |
DISTI #
34DWMDP11B4M6RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7025 | Buy Now | |
DISTI #
34DWMDP11B4M6RT
|
Avnet Americas | Switch Toggle ON None ON DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34DWMDP11B4M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6722 / $5.7511 | Buy Now | |
DISTI #
706-34DWMDP11B4M6RT
|
Mouser Electronics | Toggle Switches TOG,SMIN,S,DPDT,O-N-O,N,RAH,LF RoHS: Compliant | 0 |
|
$5.5100 / $8.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.3600 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$10.1100 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9100 / $7.7300 | Buy Now | ||
DISTI #
000000000002407872
|
Sager | Toggle Switches TOG,SMIN,S,DPDT,O-N-O,N,RAH,LF Min Qty: 100 | 0 |
|
$4.3000 / $6.2800 | Buy Now |
CAD Models for 34DWMDP11B4M6RT by Grayhill Inc
Part Data Attributes for 34DWMDP11B4M6RT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Body Breadth
|
8.13 mm
|
Body Height
|
5.08 mm
|
Body Length or Diameter
|
9.4 mm
|
Contact (AC) Max Rating R Load
|
.02A@20VAC
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
Electrical Life
|
30000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
THROUGH HOLE-RIGHT ANGLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP67
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
TOGGLE SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|
Termination Type
|
SOLDER
|