Part Details for 34ADP52B4M6RT by Grayhill Inc
Overview of 34ADP52B4M6RT by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ADP52B4M6RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34ADP52B4M6RT-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 20V Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
34ADP52B4M6RT
|
Avnet Americas | Switch Toggle ON OFF (ON) DPDT Round Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket - Bulk (Alt: 34ADP52B4M6RT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-34ADP52B4M6RT
|
Mouser Electronics | Toggle Switches Toggle Switch, Miniature, DPDT, ON-OFF-MOM, right angle PC Mount, horizontal actuation, RoHS Compliant RoHS: Compliant | 0 |
|
$5.0400 / $8.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3800 / $9.0000 | Buy Now |
DISTI #
000000000002123373
|
Sager | Toggle Switches Toggle Switch, Miniature, DPDT, ON-OFF-MOM, right angle PC Mount, horizontal actuation, RoHS Compliant | 0 |
|
Buy Now |
Part Details for 34ADP52B4M6RT
34ADP52B4M6RT CAD Models
34ADP52B4M6RT Part Data Attributes
|
34ADP52B4M6RT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ADP52B4M6RT
Grayhill Inc
Toggle Switch, DPDT, On-off-(on), Momentary, 8 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Grayhill | |
Actuator Finish | CHROME | |
Actuator Length | 0.2 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.51 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Length | 0.28 inch | |
Bushing Type | UNTHREADED | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 8 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |