Part Details for 34ADP21B1V3QT by Grayhill Inc
Overview of 34ADP21B1V3QT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34ADP21B1V3QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R6804
|
Newark | Tog, mini, dpdt, o-N-O, t,vb, lf |Grayhill 34ADP21B1V3QT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $8.7100 | Buy Now |
DISTI #
34ADP21B1V3QT-ND
|
DigiKey | SWITCH TOGGLE DPDT 5A 125V Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6493 | Buy Now |
DISTI #
34ADP21B1V3QT
|
Avnet Americas | Switch Toggle ON None (ON) DPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket and Threads - Bulk (Alt: 34ADP21B1V3QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6992 / $5.5079 | Buy Now |
DISTI #
706-34ADP21B1V3QT
|
Mouser Electronics | Toggle Switches TOG,MINI,DPDT,O-N-O,T,VB,LF RoHS: Compliant | 0 |
|
$6.1800 / $8.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$5.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$9.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7000 / $7.4000 | Buy Now |
DISTI #
000000000003154720
|
Sager | Toggle Switches TOG,MINI,DPDT,O-N-O,T,VB,LF Min Qty: 100 | 0 |
|
$4.1300 / $6.0200 | Buy Now |
Part Details for 34ADP21B1V3QT
34ADP21B1V3QT CAD Models
34ADP21B1V3QT Part Data Attributes
|
34ADP21B1V3QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34ADP21B1V3QT
Grayhill Inc
Toggle Switch, DPDT, On-(on), Momentary, 5A, 28VDC, 10 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Finish | CHROME | |
Actuator Length | 0.41 inch | |
Actuator Material | BRASS | |
Actuator Type | TOGGLE | |
Body Breadth | 11.43 mm | |
Body Height | 16.002 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.35 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1400VAC V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.185 inch | |
Termination Type | SOLDER |