Part Details for 34AA04T-E/MNY by Microchip Technology Inc
Overview of 34AA04T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34AA04T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X4608
|
Newark | Eeprom, 4Kbit, -40 To 125Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip 34AA04T-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4770 | Buy Now |
DISTI #
34AA04T-E/MNYCT-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8TDFN Min Qty: 1 Lead time: 4 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
3240 In Stock |
|
$0.4635 / $0.4900 | Buy Now |
DISTI #
34AA04T-E/MNY
|
Avnet Americas | EEPROM Serial-I2C4K-bit512 x 81.8V/2.5V/3.3V8-PinTDFN EPT/R - Tape and Reel (Alt: 34AA04T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
579-34AA04T-E/MNY
|
Mouser Electronics | EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 RoHS: Compliant | 794 |
|
$0.4500 / $0.4800 | Buy Now |
DISTI #
E54:1762_07669417
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks Date Code: 2311 | Europe - 3300 |
|
$0.4421 | Buy Now |
DISTI #
V72:2272_06427680
|
Arrow Electronics | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin TDFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3216 |
|
$0.3203 / $0.4244 | Buy Now |
DISTI #
34AA04T-E/MNY
|
Microchip Technology Inc | 4K SEEPROM, SPD EEPROM for DDR4 applications, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 26545 |
|
$0.4100 / $0.4800 | Buy Now |
DISTI #
70570411
|
RS | 4K SEEPROM, SPD EEPROM for DDR4 applications | Microchip Technology Inc. 34AA04T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.4130 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 26400 Factory Stock |
|
$0.3932 / $0.4521 | Buy Now |
Part Details for 34AA04T-E/MNY
34AA04T-E/MNY CAD Models
34AA04T-E/MNY Part Data Attributes
|
34AA04T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34AA04T-E/MNY
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 34AA04T-E/MNY
This table gives cross-reference parts and alternative options found for 34AA04T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA04T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34AA04T-I/MNY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04T-E/MNY vs 34AA04T-I/MNY |
34AA04T-E/MUY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04T-E/MNY vs 34AA04T-E/MUY |
34AA04-E/MUY | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04T-E/MNY vs 34AA04-E/MUY |