Part Details for 34AA02T-E/MNY by Microchip Technology Inc
Overview of 34AA02T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34AA02T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0155
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Tdfn-Ep, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 34AA02T-E/MNY RoHS: Compliant Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4350 | Buy Now |
DISTI #
34AA02T-E/MNY-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8TDFN Min Qty: 3300 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
DISTI #
34AA02T-E/MNY
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: 34AA02T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
579-34AA02T-E/MNY
|
Mouser Electronics | EEPROM 2K 256 X 8 1.8V SERIAL EE EXT RoHS: Compliant | 1588 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
34AA02T-E/MNY
|
Microchip Technology Inc | 2K SEEPROM, SPD Device for DDR2/3 applications, Projected EOL: 2034-05-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel | 26400 |
|
$0.3200 / $0.4300 | Buy Now |
DISTI #
70571186
|
RS | 2K, 256 X 8, 1.8V SERIAL EE, EXT | Microchip Technology Inc. 34AA02T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kb (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TDFN EP - Tape&Reel RoHS: Compliant | 26400 Factory Stock |
|
$0.3454 / $0.3759 | Buy Now |
|
NAC | 2K, 256 X 8, 1.8V SERIAL EE, EXT - Package: 8 TDFN 2x3x0.8mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 3300 | 19800 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
34AA02T-E/MNY
|
Avnet Silica | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TDFN EP T/R (Alt: 34AA02T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 34AA02T-E/MNY
34AA02T-E/MNY CAD Models
34AA02T-E/MNY Part Data Attributes
|
34AA02T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34AA02T-E/MNY
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 34AA02T-E/MNY
This table gives cross-reference parts and alternative options found for 34AA02T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA02T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34AA02T-I/MNYB21 | EEPROM, 256X8, Serial, CMOS, PDSO8 | Microchip Technology Inc | 34AA02T-E/MNY vs 34AA02T-I/MNYB21 |