Part Details for 34AA02-E/ST by Microchip Technology Inc
Results Overview of 34AA02-E/ST by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34AA02-E/ST Information
34AA02-E/ST by Microchip Technology Inc is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for 34AA02-E/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0154
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency ... more RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
34AA02-E/ST-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8TSSOP Min Qty: 900 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
DISTI #
34AA02-E/ST
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP - Rail/Tube (Alt: 34AA02-E/ST) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.3502 / $0.3625 | Buy Now |
DISTI #
579-34AA02-E/ST
|
Mouser Electronics | EEPROM 2K 256 X 8 1.8V SERIAL EE EXT RoHS: Compliant | 0 |
|
$0.4100 / $0.4300 | Order Now |
DISTI #
34AA02-E/ST
|
Microchip Technology Inc | 2K SEEPROM, SPD DEVICE FOR DDR2/3 APPLICATIONS, TSSOP, Projected EOL: 2034-05-09 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tube |
400 Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
DISTI #
70470058
|
RS | 2K EEPROM 256x8 I2C Write-Protect TSSOP8 Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kb (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant | 400 Factory Stock |
|
$0.3508 / $0.4328 | Buy Now |
|
NAC | 2K, 256 X 8, 1.8V SERIAL EE, EXT - Package: 8 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Tube | 0 |
|
$0.3600 / $0.4500 | Buy Now |
DISTI #
34AA02-E/ST
|
Avnet Silica | EEPROM SerialI2C 2Kbit 256 x 8 18V25V33V5V 8Pin TSSOP (Alt: 34AA02-E/ST) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | EEPROM - Serial-I²C - 2Kb (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin TSSOP - Tube RoHS: Compliant | 400 Factory Stock |
|
$0.3508 / $0.4328 | Buy Now |
Part Details for 34AA02-E/ST
34AA02-E/ST CAD Models
34AA02-E/ST Part Data Attributes
|
34AA02-E/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34AA02-E/ST
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSOP | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
34AA02-E/ST Frequently Asked Questions (FAQ)
-
The 34AA02-E/ST can operate from -40°C to +125°C, but the device's performance and reliability may degrade above 85°C.
-
The 34AA02-E/ST has an internal POR and BOR circuitry. Ensure a stable power supply and add external capacitors to the VCC pin to filter out noise and voltage spikes.
-
The 34AA02-E/ST can operate at clock frequencies up to 1 MHz, but the recommended frequency is 400 kHz for optimal performance and power consumption.
-
Use the device's built-in self-timed write cycle, and ensure that the WP pin is tied to VCC or left floating to enable write operations. Also, follow the recommended write cycle timing and voltage specifications.
-
The WP pin is used to enable or disable write operations to the EEPROM. Tie the WP pin to VCC or leave it floating to enable writes, or tie it to GND to disable writes and protect the EEPROM from accidental changes.