Part Details for 34AA02-E/MS by Microchip Technology Inc
Overview of 34AA02-E/MS by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Smart Cities
Price & Stock for 34AA02-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0151
|
Newark | Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Microchip 34AA02-E/MS Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
34AA02-E/MS-ND
|
DigiKey | IC EEPROM 2KBIT I2C 400KHZ 8MSOP Min Qty: 900 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
DISTI #
34AA02-E/MS
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin MSOP - Rail/Tube (Alt: 34AA02-E/MS) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
579-34AA02-E/MS
|
Mouser Electronics | EEPROM 2K 256 X 8 1.8V SERIAL EE EXT RoHS: Compliant | 0 |
|
$0.4100 / $0.4300 | Order Now |
DISTI #
34AA02-E/MS
|
Microchip Technology Inc | 2K SEEPROM, SPD DEVICE FOR DDR2/3 APPLICATIONS, Projected EOL: 2034-05-09 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
110 Alternates Available |
|
$0.3200 / $0.4300 | Buy Now |
DISTI #
70571281
|
RS | 2K, 256 X 8, 1.8V SERIAL EE, EXT | Microchip Technology Inc. 34AA02-E/MS RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6300 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.3630 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 2Kb (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 8-Pin MSOP - Tube RoHS: Compliant | 0 |
|
$0.3545 / $0.4400 | Buy Now |
|
Ameya Holding Limited | IC EEPROM 2KBIT 400KHZ 8MSOP | 700 |
|
RFQ | |
|
NAC | 2K, 256 X 8, 1.8V SERIAL EE, EXT - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 900 Package Multiple: 100 Container: Tube | 0 |
|
$0.3600 / $0.4500 | Buy Now |
Part Details for 34AA02-E/MS
34AA02-E/MS CAD Models
34AA02-E/MS Part Data Attributes
|
34AA02-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34AA02-E/MS
Microchip Technology Inc
256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | ROHS COMPLIANT, PLASTIC, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for 34AA02-E/MS
This table gives cross-reference parts and alternative options found for 34AA02-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA02-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS24C02D-2SI | EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, PLASTIC, MO-187, MSOP-8 | Integrated Silicon Solution Inc | 34AA02-E/MS vs IS24C02D-2SI |