Datasheets
34A4P31B1M2QT by: Grayhill Inc

Toggle Switch, 4PDT, On-off-on, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT

Part Details for 34A4P31B1M2QT by Grayhill Inc

Overview of 34A4P31B1M2QT by Grayhill Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 34A4P31B1M2QT

Part # Distributor Description Stock Price Buy
DISTI # 34A4P31B1M2QT
Avnet Americas Switch Toggle ON OFF ON 4PDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads - Bulk (Alt: 34A4P31B1M2QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 706-34A4P31B1M2QT
Mouser Electronics Toggle Switches Toggle Switch, Miniature, 4PDT, ON-OFF-ON, thru hole, threaded, RoHS Compliant RoHS: Compliant 0
  • 1 $20.6300
  • 10 $19.9700
  • 25 $15.5100
  • 50 $15.2300
  • 100 $14.9300
  • 250 $14.6200
  • 500 $13.5600
$13.5600 / $20.6300 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2 $24.2400
  • 25 $17.0900
  • 100 $16.9100
  • 500 $15.6900
  • 1,000 $14.1300
$14.1300 / $24.2400 Buy Now
DISTI # 000000000002123352
Sager Toggle Switches Toggle Switch, Miniature, 4PDT, ON-OFF-ON, thru hole, threaded, RoHS Compliant 0
Buy Now

Part Details for 34A4P31B1M2QT

34A4P31B1M2QT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

34A4P31B1M2QT Part Data Attributes

34A4P31B1M2QT Grayhill Inc
Buy Now Datasheet
Compare Parts:
34A4P31B1M2QT Grayhill Inc Toggle Switch, 4PDT, On-off-on, 5A, 28VDC, Solder Terminal, Toggle Actuator, Through Hole-straight, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer GRAYHILL INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.50.70.00
Actuator Finish CHROME
Actuator Length 0.41 inch
Actuator Material BRASS
Actuator Type TOGGLE
Body Breadth 12.7 mm
Body Height 10.541 mm
Body Length or Diameter 21.59 mm
Bushing Length 0.35 inch
Bushing Type 1/4-40
Center Contact Material COPPER ALLOY
Center Contact Plating SILVER
Contact (AC) Max Rating R Load 2A@250VAC
Contact Current(AC)-Max 2 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Function ON-OFF-ON
Contact Resistance 0.01 mΩ
Contact Voltage(AC)-Max 250 V
Contact Voltage(DC)-Max 28 V
Dielectric Withstand Volts 1400VAC V
Electrical Life 40000 Cycle(s)
End Contact Material COPPER ALLOY
End Contact Plating SILVER
Housing Material STAINLESS STEEL
Insulation Resistance 1000000000 Ω
Insulator Material DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Surface Mount NO
Switch Function 4PDT
Switch Type TOGGLE SWITCH
Terminal Length 0.25 inch
Termination Type SOLDER

34A4P31B1M2QT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34A4P31B1M2QT by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34A4P31B1M2QT by Grayhill Inc

Select Manufacturer
Which Manufacturer of 34A4P31B1M2QT would you like to use for your alert(s)?
  • Please alert me when 34A4P31B1M2QT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34A4P31B1M2QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34A4P31B1M2QT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34A4P31B1M2QT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34A4P31B1M2QT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34A4P31B1M2QT by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: