Part Details for 34A3P11B1M1QT by Grayhill Inc
Overview of 34A3P11B1M1QT by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34A3P11B1M1QT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13N5520
|
Newark | Miniature Toggle, 3Pdt, Solder Lug, On-None-On, 5 Amp, Vertical |Grayhill 34A3P11B1M1QT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7400 | Buy Now |
DISTI #
47M2473
|
Newark | Tog, mini,3Pdt, o-N-O, t,sl, lf |Grayhill 34A3P11B1M1QT Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.0600 / $19.6400 | Buy Now |
DISTI #
34A3P11B1M1QT-ND
|
DigiKey | SWITCH TOGGLE 3PDT 5A 125V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9553 | Buy Now |
DISTI #
34A3P11B1M1QT
|
Avnet Americas | Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 34A3P11B1M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1252 / $12.4320 | Buy Now |
DISTI #
706-34A3P11B1M1QT
|
Mouser Electronics | Toggle Switches TOG,MINI,3PDT,O-N-O,T,SL,LF RoHS: Compliant | 0 |
|
$12.4800 / $14.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 | 0 |
|
$21.8700 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None ON 3PDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$11.9200 / $17.3800 | Buy Now |
DISTI #
34A3P11B1M1QT
|
Avnet Americas | Switch Toggle ON None ON 3PDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads - Bulk (Alt: 34A3P11B1M1QT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1252 / $12.4320 | Buy Now |
DISTI #
Grayhill 34A3P11B1M1QT
|
PEI Genesis | Toggle Switch | 0 |
|
Buy Now |
Part Details for 34A3P11B1M1QT
34A3P11B1M1QT CAD Models
34A3P11B1M1QT Part Data Attributes:
|
34A3P11B1M1QT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
34A3P11B1M1QT
Grayhill Inc
Toggle Switch, 3PDT, Latched, 5A, 28VDC, Solder Terminal, Standard Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 18 Weeks | |
Actuator Type | STANDARD TYPE | |
Body Breadth | 12.7 mm | |
Body Height | 12.06 mm | |
Body Length or Diameter | 16.51 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 40000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 3PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |