Part Details for 34_N-50-0-3/133_NE by HUBER+SUHNER
Overview of 34_N-50-0-3/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_N-50-0-3/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_N-50-0-3/133_NE-ND
|
DigiKey | 34_N-50-0-3/133_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$83.8799 / $104.0800 | Buy Now |
DISTI #
455-34N5003133NE
|
Mouser Electronics | RF Adapters - In Series N jack(f) to N jack(f) bulkhead RoHS: Not Compliant | 15 |
|
$83.3000 / $90.6800 | Buy Now |
|
Onlinecomponents.com | Coaxial Adapter - N - 50 Ohm - Bulkhead - jack / jack (female / female) |
10 On Order |
|
$56.1200 / $99.6300 | Buy Now |
|
Master Electronics | Coaxial Adapter - N - 50 Ohm - Bulkhead - jack / jack (female / female) |
10 On Order |
|
$56.1200 / $99.6300 | Buy Now |
Part Details for 34_N-50-0-3/133_NE
34_N-50-0-3/133_NE CAD Models
34_N-50-0-3/133_NE Part Data Attributes:
|
34_N-50-0-3/133_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_N-50-0-3/133_NE
HUBER+SUHNER
RF Connector Adapter, N-N, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | N-N | |
Additional Feature | HERMETIC SEALED | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | HERMETIC | |
Panel Mount | YES | |
VSWR | 2.69 |