Part Details for 34_MMBX-QMA-50-2/1--_NY by HUBER+SUHNER
Overview of 34_MMBX-QMA-50-2/1--_NY by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_MMBX-QMA-50-2/1--_NY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_MMBX-QMA-50-2/1--_NY-ND
|
DigiKey | 34_MMBX-QMA-50-2/1--_NY Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.3150 | Buy Now |
DISTI #
455-34MMBXQMA5021NY
|
Mouser Electronics | RF Adapters - Between Series 34_MMBX-QMA-50-2/1--_NY RoHS: Compliant | 0 |
|
$11.0300 / $11.3100 | Order Now |
|
Onlinecomponents.com | Coaxial Adapter - MMBX - QMA - 50 Ohm - Bulkhead - jack / jack (female / female) RoHS: Compliant | 0 |
|
$9.0400 / $13.1800 | Buy Now |
Part Details for 34_MMBX-QMA-50-2/1--_NY
34_MMBX-QMA-50-2/1--_NY CAD Models
34_MMBX-QMA-50-2/1--_NY Part Data Attributes
|
34_MMBX-QMA-50-2/1--_NY
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_MMBX-QMA-50-2/1--_NY
HUBER+SUHNER
RF Connector Adapter, MMBX-QMA, Female-Female, Jack-jack, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER | |
Adapter Style | MMBX-QMA | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LCP/PFA/PTFE | |
MIL Conformance | NO | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |