Part Details for 34_MCX-N-50-1/133_UE by HUBER+SUHNER
Overview of 34_MCX-N-50-1/133_UE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34_MCX-N-50-1/133_UE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3628-34_MCX-N-50-1/133_UE-ND
|
DigiKey | 34_MCX-N-50-1/133_UE Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$140.1200 | Buy Now |
DISTI #
455-34MCXN501133UE
|
Mouser Electronics | RF Adapters - Between Series MCX jack(f) to N jack(f) bulkhead | 0 |
|
$134.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.7000 / $131.6300 | Buy Now |
Part Details for 34_MCX-N-50-1/133_UE
34_MCX-N-50-1/133_UE CAD Models
34_MCX-N-50-1/133_UE Part Data Attributes
|
34_MCX-N-50-1/133_UE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
34_MCX-N-50-1/133_UE
HUBER+SUHNER
RF Connector Adapter, MCX-N, Panel Mount, Female-Female, Jack-jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Adapter Style | MCX-N | |
Additional Feature | STANDARD: IEC 60169-36 | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUORO ETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.21 |