Datasheets
34W-ECAY2-NA9 by:

Single Color LED, Amber, Diffused,

Part Details for 34W-ECAY2-NA9 by Visual Communications Company

Overview of 34W-ECAY2-NA9 by Visual Communications Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 34W-ECAY2-NA9

34W-ECAY2-NA9 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

34W-ECAY2-NA9 Part Data Attributes

34W-ECAY2-NA9 Visual Communications Company
Buy Now Datasheet
Compare Parts:
34W-ECAY2-NA9 Visual Communications Company Single Color LED, Amber, Diffused,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISUAL COMMUNICATIONS COMPANY LLC
Reach Compliance Code unknown
Color AMBER
Configuration SINGLE
Forward Current-Max 0.05 A
Lens Type DIFFUSED
Luminous Intensity-Nom 24 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED
Overall Height 21.95 mm
Packing Method BULK
Peak Wavelength 580 nm
Shape CYLINDRICAL
Surface Mount NO
Terminal Pitch 2.9 mm

Alternate Parts for 34W-ECAY2-NA9

This table gives cross-reference parts and alternative options found for 34W-ECAY2-NA9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34W-ECAY2-NA9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
34-ECAY24H-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY24H-NA9
34-ECAY12H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY12H-NA0
34W-ECAY28H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY28H-NA0
34W-ECAY48H-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY48H-NA9
34-ECAY5H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY5H-NA0
34-ECAY28H-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY28H-NA9
34W-ECAY48H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY48H-NA0
34-ECAY60H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY60H-NA0
34W-ECAY5H-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY5H-NA9
34-ECAY2-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY2-NA9
Part Number Description Manufacturer Compare
34-ECAY60H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY60H-NA0
34W-ECAY15H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY15H-NA0
34-ECAY48H-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY48H-NA9
34W-ECAY60H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY60H-NA0
34-ECAY24H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY24H-NA0
34W-ECAY48H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY48H-NA0
34W-ECAY48H-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY48H-NA9
34W-ECAY28H-NA0 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY28H-NA0
34-ECAY2-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34-ECAY2-NA9
34W-ECAY5H-NA9 Single Color LED, Amber, Diffused, Visual Communications Company 34W-ECAY2-NA9 vs 34W-ECAY5H-NA9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34W-ECAY2-NA9 by Visual Communications Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34W-ECAY2-NA9 by Visual Communications Company

Select Manufacturer
Which Manufacturer of 34W-ECAY2-NA9 would you like to use for your alert(s)?
  • Please alert me when 34W-ECAY2-NA9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34W-ECAY2-NA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34W-ECAY2-NA9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34W-ECAY2-NA9 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34W-ECAY2-NA9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34W-ECAY2-NA9 by Visual Communications Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: