34W-ECA24H-CW0
Description: Single Color LED, Orange, Water Clear,

Overview of 34W-ECA24H-CW0 by DDP Engineered LED Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 34W-ECA24H-CW0 by DDP Engineered LED Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 34W-ECA24H-CW0 by DDP Engineered LED Solutions

34W-ECA24H-CW0
DDP Engineered LED Solutions
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
DATA DISPLAY PRODUCTS
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
ORANGE
Configuration
SINGLE
Forward Current-Max
0.05 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
24 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
21.95 mm
Packing Method
BULK
Peak Wavelength
605 nm
Shape
CYLINDRICAL
Surface Mount
NO
Terminal Pitch
2.9 mm
Want to compare parts?
  1. 34W-ECA24H-CW0
    DDP Engineered LED Solutions
    Single Color LED, Orange, Water Clear,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34W-ECA24H-CW0 by DDP Engineered LED Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34W-ECA24H-CW0 by DDP Engineered LED Solutions

Select Manufacturer
Which Manufacturer of 34W-ECA24H-CW0 would you like to use for your alert(s)?
  • Please alert me when 34W-ECA24H-CW0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34W-ECA24H-CW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34W-ECA24H-CW0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34W-ECA24H-CW0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34W-ECA24H-CW0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34W-ECA24H-CW0 by DDP Engineered LED Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: