Part Details for 34AA04-E/SN by Microchip Technology Inc
Overview of 34AA04-E/SN by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34AA04-E/SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X4603
|
Newark | Eeprom, 4Kbit, -40 To 125Deg C, Memory Configuration:2 Blk (256 X 8Bit), Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Microchip 34AA04-E/SN RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4350 | Buy Now |
DISTI #
34AA04-E/SN-ND
|
DigiKey | IC EEPROM 4KBIT I2C 1MHZ 8SOIC Min Qty: 1000 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4223 | Buy Now |
DISTI #
34AA04-E/SN
|
Avnet Americas | EEPROM Serial-I2C 4K-bit 512 x 8 1.8V/2.5V/3.3V 8-Pin SOIC N Tube - Rail/Tube (Alt: 34AA04-E/SN) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube | 0 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
579-34AA04-E/SN
|
Mouser Electronics | EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 RoHS: Compliant | 676 |
|
$0.4100 / $0.4300 | Buy Now |
DISTI #
34AA04-E/SN
|
Microchip Technology Inc | 4K SEEPROM, SPD EEPROM for DDR4 applications, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube |
840 Alternates Available |
|
$0.3500 / $0.4300 | Buy Now |
DISTI #
70570430
|
RS | 4K SEEPROM, SPD EEPROM for DDR4 applications | Microchip Technology Inc. 34AA04-E/SN RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 / $0.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 | 0 |
|
$0.3380 | Buy Now |
|
Onlinecomponents.com | EEPROM - Serial-I²C - 4Kb (512 x 8) - 1.8V/2.5V/3.3V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 800 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
|
NAC | 4K SEEPROM, SPD EEPROM for DDR4 applications - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 600 |
|
$0.3400 / $0.4200 | Buy Now |
|
Master Electronics | EEPROM - Serial-I²C - 4Kb (512 x 8) - 1.8V/2.5V/3.3V - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 800 Factory Stock |
|
$0.3266 / $0.4030 | Buy Now |
Part Details for 34AA04-E/SN
34AA04-E/SN CAD Models
34AA04-E/SN Part Data Attributes
|
34AA04-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
34AA04-E/SN
Microchip Technology Inc
I2C/2-WIRE SERIAL EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | 1.7V TO 1.8V @ 0.1MHz AND 1.8V TO 2.2V @ 0.4MHz | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.0015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
Alternate Parts for 34AA04-E/SN
This table gives cross-reference parts and alternative options found for 34AA04-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA04-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34AA04T-I/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04-E/SN vs 34AA04T-I/SN |
34AA04T-E/SN | I2C/2-WIRE SERIAL EEPROM | Microchip Technology Inc | 34AA04-E/SN vs 34AA04T-E/SN |