Datasheets
34AA02T-E/OT by: Microchip Technology Inc

256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN

Part Details for 34AA02T-E/OT by Microchip Technology Inc

Overview of 34AA02T-E/OT by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Smart Cities

Price & Stock for 34AA02T-E/OT

Part # Distributor Description Stock Price Buy
DISTI # 08P0157
Newark Eeprom, 2Kbit, -40 To 125Deg C, Memory Configuration:256 X 8Bit, Interfaces:I2C, Clock Frequency Max:400Khz, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip 34AA02T-E/OT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $0.3500
$0.3500 Buy Now
DISTI # 34AA02T-E/OT-ND
DigiKey IC EEPROM 2KBIT I2C SOT23-6 Min Qty: 3000 Lead time: 5 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.3399
$0.3399 Buy Now
DISTI # 34AA02T-E/OT
Avnet Americas EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R - Tape and Reel (Alt: 34AA02T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.3430
  • 6,000 $0.3412
  • 12,000 $0.3201
  • 18,000 $0.2928
  • 24,000 $0.2898
$0.2898 / $0.3430 Buy Now
DISTI # 579-34AA02T-E/OT
Mouser Electronics EEPROM 2K 256 X 8 1.8V SERIAL EE EXT RoHS: Compliant 0
  • 3,000 $0.3300
$0.3300 Order Now
DISTI # 34AA02T-E/OT
Microchip Technology Inc 2K SEEPROM, SPD Device for DDR2/3 applications, Projected EOL: 2034-05-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel 0

Alternates Available
  • 1 $0.3500
  • 25 $0.3400
  • 100 $0.3300
  • 1,000 $0.3000
  • 5,000 $0.2700
$0.2700 / $0.3500 Buy Now
DISTI # 70571202
RS 2K, 256 X 8, 1.8V SERIAL EE, EXT | Microchip Technology Inc. 34AA02T-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.6100
  • 30,000 $0.5800
  • 150,000 $0.5500
  • 300,000 $0.5200
$0.5200 / $0.6100 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.3000
$0.3000 Buy Now
Onlinecomponents.com EEPROM - Serial-I²C - 2Kb (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.3117
  • 6,000 $0.3038
  • 9,000 $0.2992
  • 12,000 $0.2948
  • 15,000 $0.2903
  • 27,000 $0.2860
$0.2860 / $0.3117 Buy Now
NAC 2K, 256 X 8, 1.8V SERIAL EE, EXT - Package: 6 SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 0
  • 1 $0.3700
  • 100 $0.3300
  • 500 $0.3100
  • 1,000 $0.3000
$0.3000 / $0.3700 Buy Now
DISTI # 34AA02T-E/OT
Avnet Silica EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 6-Pin SOT-23 T/R (Alt: 34AA02T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
Master Electronics EEPROM - Serial-I²C - 2Kb (256 x 8) - 1.8V/2.5V/3.3V/5V - Automotive - 6-Pin SOT-23 - Tape&Reel RoHS: Compliant 0
  • 3,000 $0.3117
  • 6,000 $0.3038
  • 9,000 $0.2992
  • 12,000 $0.2948
  • 15,000 $0.2903
  • 27,000 $0.2860
$0.2860 / $0.3117 Buy Now

Part Details for 34AA02T-E/OT

34AA02T-E/OT CAD Models

34AA02T-E/OT Part Data Attributes

34AA02T-E/OT Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
34AA02T-E/OT Microchip Technology Inc 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Part Package Code SOT-23
Package Description ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Length 2.9 mm
Memory Density 2048 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Ports 1
Number of Terminals 6
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 256X8
Package Body Material PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.5 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 1.45 mm
Serial Bus Type I2C
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.95 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 1.55 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Alternate Parts for 34AA02T-E/OT

This table gives cross-reference parts and alternative options found for 34AA02T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA02T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
34AA02T-I/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 34AA02T-E/OT vs 34AA02T-I/OT
Part Number Description Manufacturer Compare
BR24G02FVT-3GE2 EEPROM, ROHM Semiconductor 34AA02T-E/OT vs BR24G02FVT-3GE2
34AA02T-I/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN Microchip Technology Inc 34AA02T-E/OT vs 34AA02T-I/OT
34AA02T-I/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 34AA02T-E/OT vs 34AA02T-I/MS
IS24C02B-2GLI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Integrated Silicon Solution Inc 34AA02T-E/OT vs IS24C02B-2GLI
34AA02T-E/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc 34AA02T-E/OT vs 34AA02T-E/MS
IS24C02B-2GI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc 34AA02T-E/OT vs IS24C02B-2GI
34AA02-E/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 Microchip Technology Inc 34AA02T-E/OT vs 34AA02-E/SN
IS24C02D-2SLI-TR EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, GREEN, MO-187, MSOP-8 Integrated Silicon Solution Inc 34AA02T-E/OT vs IS24C02D-2SLI-TR
IS24C02B-2ZLI EEPROM, 256X8, Serial, CMOS, PDSO8, 3 X 4.40 MM, GREEN, MO-153, TSSOP-8 Integrated Silicon Solution Inc 34AA02T-E/OT vs IS24C02B-2ZLI
IS24C02D-2SLI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, LEAD FREE, PLASTIC, MO-187, MSOP-8 Integrated Silicon Solution Inc 34AA02T-E/OT vs IS24C02D-2SLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34AA02T-E/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34AA02T-E/OT by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of 34AA02T-E/OT would you like to use for your alert(s)?
  • Please alert me when 34AA02T-E/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 34AA02T-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34AA02T-E/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 34AA02T-E/OT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34AA02T-E/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34AA02T-E/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: