Memory
34AA02-I/OT
Microchip Technology Inc
Description: 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN

Overview of 34AA02-I/OT by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 9 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Smart Cities

CAD Models for 34AA02-I/OT by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 34AA02-I/OT by Microchip Technology Inc

34AA02-I/OT
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOT-23
Package Description
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
Data Retention Time-Min
200
Endurance
1000000 Write/Erase Cycles
I2C Control Byte
10100DDR
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
Memory Density
2048 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Number of Words
256 words
Number of Words Code
256
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256X8
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Serial Bus Type
I2C
Standby Current-Max
0.000001 A
Supply Current-Max
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
1.55 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
SOFTWARE
Want to compare parts?
  1. 34AA02-I/OT
    Microchip Technology Inc
    256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO6, ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
    VS

Alternate Parts for 34AA02-I/OT

This table gives cross-reference parts and alternative options found for 34AA02-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34AA02-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS24C02D-2SI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, PLASTIC, MO-187, MSOP-8 Integrated Silicon Solution Inc 34AA02-I/OT vs IS24C02D-2SI
IS24C02B-2GLI-TR EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 Integrated Silicon Solution Inc 34AA02-I/OT vs IS24C02B-2GLI-TR
IS24C02B-2GLI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 Integrated Silicon Solution Inc 34AA02-I/OT vs IS24C02B-2GLI
BR24G02FVT-3E2 EEPROM, 256X8, Serial, CMOS, PDSO8, TSSOP-8 ROHM Semiconductor 34AA02-I/OT vs BR24G02FVT-3E2
IS24C02B-2GI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.300 INCH, PLASTIC, SOP-8 Integrated Silicon Solution Inc 34AA02-I/OT vs IS24C02B-2GI
BR24G02FVT-3GT EEPROM ROHM Semiconductor 34AA02-I/OT vs BR24G02FVT-3GT
34AA02T-E/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLATIC, SOIC-8 Microchip Technology Inc 34AA02-I/OT vs 34AA02T-E/SN
IS24C02D-2SLI EEPROM, 256X8, Serial, CMOS, PDSO8, 0.120 INCH, LEAD FREE, PLASTIC, MO-187, MSOP-8 Integrated Silicon Solution Inc 34AA02-I/OT vs IS24C02D-2SLI
34AA02-E/ST 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8 Microchip Technology Inc 34AA02-I/OT vs 34AA02-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 34AA02-I/OT by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 34AA02-I/OT by Microchip Technology Inc

  • Please alert me when 34AA02-I/OT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 34AA02-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 34AA02-I/OT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 34AA02-I/OT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 34AA02-I/OT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 34AA02-I/OT by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: