Part Details for 349XBXP-85-135VAC by Struthers-Dunn
Overview of 349XBXP-85-135VAC by Struthers-Dunn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 349XBXP-85-135VAC
349XBXP-85-135VAC CAD Models
349XBXP-85-135VAC Part Data Attributes
|
349XBXP-85-135VAC
Struthers-Dunn
Buy Now
Datasheet
|
Compare Parts:
349XBXP-85-135VAC
Struthers-Dunn
Power/Signal Relay, DPDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STRUTHERS DUNN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 39.4 mm | |
Body Height | 94.5 mm | |
Body Length or Diameter | 62.3 mm | |
Coil Current(AC)-Max | 0.037 A | |
Coil Power | 5000 mW | |
Coil Voltage(AC)-Max | 135 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 62.3mm x 39.4mm x 94.5mm | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for 349XBXP-85-135VAC
This table gives cross-reference parts and alternative options found for 349XBXP-85-135VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 349XBXP-85-135VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
349BBXP33-85-135VAC | Power/Signal Relay, DPDT, Momentary, 5000mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount | Struthers-Dunn | 349XBXP-85-135VAC vs 349BBXP33-85-135VAC |