Part Details for 34985-2328 by Molex
Overview of 34985-2328 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2328CMS-16#PBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo | |
LTC2328IMS-18#PBF | Analog Devices | 18-B, 1Msps, ±10.24V True Bipo | |
LTC2328CMS-16#TRPBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo |
Price & Stock for 34985-2328
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2643
|
Newark | Mx150 Assy Hyb Rcpt 2X8 Cs Yel A/16 |Molex 34985-2328 RoHS: Not Compliant Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7400 / $3.3100 | Buy Now |
DISTI #
0349852328
|
Avnet Americas | Connector Housing Sealed Receptacle 16 Position 3.5mm Crimp Straight Cable Mount (Alt: 0349852328) Min Qty: 330 Package Multiple: 330 | 0 |
|
RFQ | |
DISTI #
538-34985-2328
|
Mouser Electronics | Automotive Connectors MX150 ASSY HYB RCPT 2X8 CS YEL A/16 RoHS: Compliant | 0 |
|
$2.7300 / $2.9400 | Order Now |
Part Details for 34985-2328
34985-2328 CAD Models
34985-2328 Part Data Attributes
|
34985-2328
Molex
Buy Now
Datasheet
|
Compare Parts:
34985-2328
Molex
Combination Line Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 1.27 inch | |
Body Depth | 1.493 inch | |
Body Length | 2.019 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | HYBRID | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |