Part Details for 349674001 by Molex
Overview of 349674001 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 349674001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-34967-4001
|
TME | Connector: automotive, Mini50 Sealed, female, plug, for cable Min Qty: 1 | 63 |
|
$1.3300 / $2.4700 | Buy Now |
DISTI #
349674001
|
Avnet Abacus | Conn Housing RCP 4 POS 1.8mm ST Cable Mount Bag (Alt: 349674001) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 1.8mm 1x4P 4 1 P1.8mm Housings (Wire To Board / Wire To Wire ) ROHS | 2405 |
|
$0.4058 / $0.7589 | Buy Now |
Part Details for 349674001
349674001 CAD Models
349674001 Part Data Attributes:
|
349674001
Molex
Buy Now
Datasheet
|
Compare Parts:
349674001
Molex
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.654 inch | |
Body Depth | 1.199 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | 349684801 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |