Part Details for 34966 by TE Connectivity
Overview of 34966 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3470
|
Newark | Terminal Body, ring Tong 12-10 |Amp Te Connectivity 34966 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2190 | Buy Now |
DISTI #
A28311-ND
|
DigiKey | CONN RING CIRC 10-12AWG #5/16 Min Qty: 5000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1932 | Buy Now |
DISTI #
34966
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 21.97mm 12.7mm Tin Loose Piece - Bulk (Alt: 34966) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 11 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1812 / $0.1985 | Buy Now |
DISTI #
571-34966
|
Mouser Electronics | Terminals RING 10-12 AWG #5/16 RoHS: Compliant | 5003 |
|
$0.1880 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1692 | Buy Now |
DISTI #
AMP34966
|
Heilind Electronics | TERMINAL BODY,RING TONG 12-10 | Americas - 0 in Stock |
|
$0.2083 / $0.2179 | Buy Now |
|
Onlinecomponents.com | TERMINAL BODY,RING TONG 12-10 RoHS: Compliant |
1250 In Stock |
|
$0.1816 / $0.2886 | Buy Now |
DISTI #
51510598
|
Verical | Ring Tongue Terminal 10-12AWG Copper 21.97mm Tin Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1815 | Americas - 1000 |
|
$0.3240 / $0.4008 | Buy Now |
DISTI #
AMP34966
|
Interstate Connecting Components | TERMINAL BODY,RING TONG 12-10 | 0 |
|
$0.2083 / $0.2179 | Buy Now |
|
Master Electronics | TERMINAL BODY,RING TONG 12-10 RoHS: Compliant |
1250 In Stock |
|
$0.1816 / $0.2886 | Buy Now |
Part Details for 34966
34966 CAD Models
34966 Part Data Attributes
|
34966
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34966
TE Connectivity
TERMINAL BODY,RING TONG 12-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6.64 mm2 | |
Wire Gauge | 10 AWG |