-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH2-0116LB | Coilcraft Inc | General Purpose Inductor, 11.6uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
SER2011-152MLD | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2011-901MLD | Coilcraft Inc | General Purpose Inductor, 0.9uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3349
|
Newark | Backshell, 20Pos, Nylon, Blk, Product Range:Mx150 34951 Series, Gender:-, No. Of Positions:20Positions, For Use With:Molex Mx150 33472 Series Female Sealed Connector Assembly, Connector Body Material:Nylon (Polyamide) Body Rohs Compliant: Yes |Molex 34951-2011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
88AH3349
|
Avnet Americas | Backshell for Power Connectors 20 Position Straight Nylon Black - Bulk (Alt: 88AH3349) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk | 7040 Partner Stock |
|
$1.5400 / $2.1800 | Buy Now |
DISTI #
0349512011
|
Avnet Americas | Backshell for Power Connectors 20 Position Straight Nylon Black - Bulk (Alt: 0349512011) RoHS: Not Compliant Min Qty: 7040 Package Multiple: 160 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6672 / $1.0934 | Buy Now |
DISTI #
538-34951-2011
|
Mouser Electronics | Automotive Connectors MX150 2x10 RCPT BACKSHELL BLK W/ RIB RoHS: Compliant | 2030 |
|
$1.0900 / $1.2900 | Buy Now |
DISTI #
72260979
|
RS | MX150 2x10 RCPT BACKSHELL BLK W/ RIB | Molex Incorporated 34951-2011 RoHS: Compliant Min Qty: 7040 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2400 / $1.3500 | RFQ |
|
Onlinecomponents.com | MX150 Backshell for Female Sealed Connector Assembly, 20 Circuit, with Rib RoHS: Compliant | 0 |
|
$0.8100 / $1.2200 | Buy Now |
DISTI #
34951-2011
|
TTI | Automotive Connectors MX150 2x10 RCPT BACKSHELL BLK W/ RIB RoHS: Compliant pbFree: Pb-Free Min Qty: 7040 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1.0900 | Buy Now |
DISTI #
MOL34951-2011
|
Interstate Connecting Components | MX150 2x10 RCPT BACKSHELL BLK W/RIB | 296 |
|
$1.3431 / $1.6979 | Buy Now |
DISTI #
0349512011
|
Avnet Asia | Backshell for Power Connectors 20 Position Straight Nylon Black (Alt: 0349512011) RoHS: Compliant Min Qty: 7040 Package Multiple: 160 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | MX150 Backshell for Female Sealed Connector Assembly, 20 Circuit, with Rib | 200 |
|
$0.5946 / $0.6689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34951-2011
Molex
Buy Now
|
Compare Parts:
34951-2011
Molex
|
Samacsys Manufacturer | Molex |