There are no models available for this part yet.
Overview of 34951-1220 by Woodhead Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, left, 5.55mm, Header | |
349-5125-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, left, 4.55mm, Header | |
349-5105-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, left, 4.55mm, Header |
Price & Stock for 34951-1220 by Woodhead Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74839554
|
RS | MX150 BACKSHELL RCPT 2X6 | Molex Woodhead/Brad 34951-1220 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0400 | RFQ |
CAD Models for 34951-1220 by Woodhead Molex
Related Parts for 34951-1220
-
SMTC-AL-PAssembly Items
-
33012-2002Terminals and Terminal Blocks
-
0022102021Headers and Edge Type Connectors
-
13795018Combination Line Connectors
-
UCM1V101MCL1GSFixed Capacitors
-
ERJ3GEYJ102VFixed Resistors
-
RJHSE-5385-04Telecom and Datacom Connectors
-
MBRS410LT3GRectifier Diodes
-
APT12031JFLLPower Field-Effect Transistors