-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, MX150 RECEPTACLE DUAL ROW BACKSHELL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, left, 5.55mm, Header | |
349-5125-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, left, 4.55mm, Header | |
349-5105-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, left, 4.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X9872
|
Newark | Mx150 Backshell Rcpt 2X6 Worib |Molex 34951-1220 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.5300 | Buy Now |
DISTI #
0349511220
|
Avnet Americas | Conn Housing RCP 12 POS ST Cable Mount Bag - Bag (Alt: 0349511220) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.3306 | Buy Now |
DISTI #
538-34951-1220
|
Mouser Electronics | Automotive Connectors MX150 BACKSHELL RCPT 2X6 WORIB RoHS: Compliant | 4768 |
|
$2.8400 / $5.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5900 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34951-1220
Molex
Buy Now
Datasheet
|
Compare Parts:
34951-1220
Molex
Connector Accessory, MX150 RECEPTACLE DUAL ROW BACKSHELL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | MX150 RECEPTACLE DUAL ROW BACKSHELL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Support Type | CONNECTOR ACCESSORY |