-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5110-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, left, 5.55mm, Header | |
349-5125-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, left, 4.55mm, Header | |
349-5105-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, left, 4.55mm, Header |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2528
|
Newark | Backshell, 8Pos, Nylon, Blk, Product Range:Mx150 34951 Series, Gender:-, No. Of Positions:8Positions, For Use With:Molex Mx150 33472 Series Female Sealed Connector Assembly, Connector Body Material:Nylon (Polyamide) Body, Ip Rating:-Rohs Compliant: Yes |Molex 34951-0811 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7692 |
|
$0.9860 / $1.1000 | Buy Now |
DISTI #
42AH2528
|
Avnet Americas | MX150 Backshell for Female Sealed Connector Assembly 8 Position - Bulk (Alt: 42AH2528) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 7692 Partner Stock |
|
$0.9860 / $1.1000 | Buy Now |
DISTI #
0349510811
|
Avnet Americas | MX150 Backshell for Female Sealed Connector Assembly 8 Position - Bulk (Alt: 0349510811) RoHS: Not Compliant Min Qty: 7680 Package Multiple: 320 Container: Bulk | 0 |
|
$0.4783 / $0.8075 | Buy Now |
DISTI #
538-34951-0811
|
Mouser Electronics | Automotive Connectors MX150 2X4 RCPT BACKSHELL W/ RIB RoHS: Compliant | 11261 |
|
$0.7860 / $0.9300 | Buy Now |
DISTI #
72260978
|
RS | MX150 2X4 RCPT BACKSHELL W/ RIB | Molex Incorporated 34951-0811 RoHS: Compliant Min Qty: 7680 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $0.9700 | RFQ |
|
Onlinecomponents.com | MX150 Backshell for Female Sealed Connector Assembly, 8 Circuit, with Rib RoHS: Compliant |
1132 Partner Stock |
|
$0.5200 / $0.9460 | Buy Now |
DISTI #
65698374
|
Verical | Backshell 180° Nylon MX150 RoHS: Compliant Min Qty: 68 Package Multiple: 1 | Americas - 1132 |
|
$0.8900 / $0.9300 | Buy Now |
DISTI #
34951-0811
|
TTI | Automotive Connectors MX150 2X4 RCPT BACKSHELL W/ RIB RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 5465 In Stock |
|
$0.8000 / $1.0100 | Buy Now |
DISTI #
349510811-MOL
|
TME | 34951-0811 | 1132 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1601 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34951-0811
Molex
Buy Now
|
Compare Parts:
34951-0811
Molex
|
Samacsys Manufacturer | Molex |