Part Details for 3495 by Pololu Corporation
Overview of 3495 by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, open, 4.55mm, Header | |
349-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, open, 5.55mm, Header | |
349-5210-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 4.55mm, Header |
Price & Stock for 3495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-3495-ND
|
DigiKey | GEARMOTOR 44 RPM 12V METAL EXTD Min Qty: 1 Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$29.9500 | Buy Now |