Part Details for 3495 by Apex Tool Group LLC
Overview of 3495 by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
349-5025-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 25 position, open, 4.55mm, Header | |
349-5005-065 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 5 position, open, 5.55mm, Header | |
349-5210-064 | Amphenol Communications Solutions | GbX ,Backplane connectors,4 pair U, 10 position, right, 4.55mm, Header |
Price & Stock for 3495
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3495AT-ND
|
DigiKey | 12PC PLR SNP RNG SET Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$289.9900 | Buy Now |
DISTI #
71373636
|
RS | GEARWRENCH, 12PC PLR SNP RNG SET | Apex Tool Group Mfr. 3495 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$306.8600 | RFQ |