Part Details for 34947A/026 by Keysight Technologies
Overview of 34947A/026 by Keysight Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34947A/026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1908131534449774
|
TestEquity LLC | Keysight 34947A/026 Triple 1x2 SPDT Unterminated Microwave Switch Module, 26.5 GHz | 0 |
|
$4,878.0000 | Buy Now |