Part Details for 34947A/020 by Keysight Technologies
Overview of 34947A/020 by Keysight Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34947A/020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
372-34947A-020
|
Mouser Electronics | Datalogging & Acquisition Triple 1x2 SPDT Microwave Switch Module for 34980A w/3 x N1810UL 20GHz Unterm SW | 0 |
|
$4,415.0000 | Order Now |
DISTI #
17074.4
|
TestEquity LLC | Keysight 34947A/020 Microwave Switch Module, Triple 1x2 SPDT Unterminated, 20 GHz | 0 |
|
$4,415.0000 | Buy Now |